Sign in to ask questions about the TPI CT001149 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TPI CT001149 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 6.56foot |
| Package Quantity | 1 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TPI CT001149 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
