Sign in to ask questions about the TPI F6-25W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TPI F6-25W technical specifications.
| Color | White |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Male to Male |
| Impedance | 73R |
| Mount | Cable |
| Series | F |
| RoHS | Compliant |
Download the complete datasheet for TPI F6-25W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.