TPI TPI377 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 1832°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Type | Handheld, Gun |
| RoHS | Compliant |
Download the complete datasheet for TPI TPI377 to view detailed technical specifications.
No datasheet is available for this part.