Studding, Threaded, A2 Stainless Steel, M12, 1m Length
Sign in to ask questions about the TR Fastenings M121STA2-SF- datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TR Fastenings M121STA2-SF- technical specifications.
| Length | 1m |
| Material | Steel |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for TR Fastenings M121STA2-SF- to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.