
TR FASTENINGS M3.530 ISBRMCN100- Machine Screw, M3.5, 30 mm, Nickel, Brass, Flat / Countersunk Head Slotted
TR Fastenings M3.530ISBRMCN100- technical specifications.
| Height | 30mm |
| Material | Brass |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for TR Fastenings M3.530ISBRMCN100- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
