
TR FASTENINGS - M312 PRSTTTZ100- - Schraube, Tap-Fix, M3, 12 mm, Zink, hell, Stahl, Flachkopf, Pozidriv
TR Fastenings M312PRSTTTZ100- technical specifications.
| Height | 12mm |
| Material | Steel |
| Mount | Bolt |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for TR Fastenings M312PRSTTTZ100- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.