
Studding, Threaded, A4 Stainless Steel, M3, 1m Length
TR Fastenings M31STA4-SF- technical specifications.
| Length | 1m |
| Material | Steel |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for TR Fastenings M31STA4-SF- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.