
TR Fastenings M61STST-ZC1- technical specifications.
| Length | 1m |
| Material | Steel |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for TR Fastenings M61STST-ZC1- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
