TR FASTENINGS N100.375 PRSTABZ100- SCREW, POZI PAN, STEEL, BZP, 10X3/8
TR Fastenings N100.375PRSTABZ100- technical specifications.
| Height | 9.53mm |
| Material | Steel |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for TR Fastenings N100.375PRSTABZ100- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.