
TR Fastenings N40.250PSSTABZ100- technical specifications.
| Body Plating | Zinc |
| Height | 6.35mm |
| Material | Steel |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for TR Fastenings N40.250PSSTABZ100- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.