
TR FASTENINGS N60.250 PRSTABB100- SCREW, POZI PAN, STEEL, BLK, #6X1/4
TR Fastenings N60.250PRSTABB100- technical specifications.
| Height | 6.35mm |
| Material | Steel |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for TR Fastenings N60.250PRSTABB100- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
