
TR FASTENINGS N60.375 KRSTABZ100- Machine Screw, No.6, 0.375 ", Bright Zinc, Steel, Flat / Countersunk Head Pozidriv
TR Fastenings N60.375KRSTABZ100- technical specifications.
| Height | 9.53mm |
| Material | Steel |
| Mount | Bolt |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for TR Fastenings N60.375KRSTABZ100- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
