
TR FASTENINGS N60.375 PRSTABB100- SCREW, POZI PAN, STEEL, BLK, #6X3/8
TR Fastenings N60.375PRSTABB100- technical specifications.
| Height | 9.53mm |
| Material | Steel |
| Mount | Bolt |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for TR Fastenings N60.375PRSTABB100- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.