
TR FASTENINGS N61.000 PRSTABZ100- SCREW, POZI PAN, STEEL, BZP, #6X1
TR Fastenings N61.000PRSTABZ100- technical specifications.
| Height | 25.4mm |
| Material | Steel |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for TR Fastenings N61.000PRSTABZ100- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
