Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Automotive
Amphenol ACC06CF28-9RZ-003 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC06CF28-9RZ-003 to view detailed technical specifications.
No datasheet is available for this part.