
FLOODLIGHT, MH LAMP, 250W - More Details
Sign in to ask questions about the Trac Lighting C/L250MHL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Trac Lighting C/L250MHL technical specifications.
| Color | Black |
| Depth | 132mm |
| Length | 460mm |
| Material | Aluminium |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| Weight | 9kg |
| Width | 360mm |
| RoHS | Compliant |
Download the complete datasheet for Trac Lighting C/L250MHL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
