
FLOODLIGHT, MH LAMP, 400W - More Details
Sign in to ask questions about the Trac Lighting C/L400MHL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Trac Lighting C/L400MHL technical specifications.
| Package/Case | Metal |
| Color | Black |
| Depth | 132mm |
| Length | 460mm |
| Material | Aluminium |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| Weight | 9kg |
| Width | 360mm |
| RoHS | Compliant |
Download the complete datasheet for Trac Lighting C/L400MHL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
