
FLOODLIGHT, MH LAMP, 100W
Sign in to ask questions about the Trac Lighting GB100H/PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Trac Lighting GB100H/PC technical specifications.
| Color | Black |
| Depth | 145mm |
| Length | 375mm |
| Material | Polycarbonate |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| Weight | 3.9kg |
| Width | 262mm |
| RoHS | Not Compliant |
Download the complete datasheet for Trac Lighting GB100H/PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
