High Brightness Led, White, 5000 K, 100 Lm, 350 Ma, 800 Ma
Sign in to ask questions about the Trac Lighting TL1F1-NW1,L(S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Trac Lighting TL1F1-NW1,L(S technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 5000K |
| Forward Current | 800mA |
| Luminous Flux | 100lm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8W |
| Reach SVHC Compliant | Unknown |
| Series | (Not Available) |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Trac Lighting TL1F1-NW1,L(S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.