WALL LIGHT, 70W SON, C/W LAMP; Voltage, supply: 230V; Lamp fitting type: E27; Power rating: 70W; Light source type:...
Trac Lighting UW70S technical specifications.
| Depth | 190mm |
| Length | 335mm |
| Material | Polycarbonate |
| Mount | Wall |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| Width | 260mm |
| RoHS | Compliant |
No datasheet is available for this part.