
The ESP150-05S is a single-output DC-DC converter with an output current of 30A and an efficiency of 81%. It operates within a temperature range of -10°C to 60°C. The converter measures 196mm in length, 107mm in depth, and 45mm in width, with a weight of 900g. It is designed for a single output voltage of 5V.
Traco Power ESP150-05S technical specifications.
| Current - Output 1 | 30A |
| Depth | 107mm |
| Efficiency | 81% |
| Length | 196mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 5V |
| Voltage - Output 1 | 5V |
| Weight | 900g |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power ESP150-05S to view detailed technical specifications.
No datasheet is available for this part.
