
The ESP150-12S DC-DC converter from Traco Power has a single output voltage of 12V with a maximum current of 13A. It operates within a temperature range of -10°C to 60°C. The converter measures 196mm in length, 45mm in width, and 107mm in depth, weighing 900g. It achieves an efficiency of 86%. The ESP150-12S is a single-output device.
Traco Power ESP150-12S technical specifications.
| Current - Output 1 | 13A |
| Depth | 107mm |
| Efficiency | 86% |
| Length | 196mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 13A |
| Output Voltage | 12V |
| Voltage - Output 1 | 12V |
| Weight | 900g |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power ESP150-12S to view detailed technical specifications.
No datasheet is available for this part.