
TRACOPOWER 150W, 1 Output, Embedded Switch Mode Power Supply (SMPS), 24V dc, 6.5A
Traco Power ESP150-24S technical specifications.
| Current - Output 1 | 6.5A |
| Depth | 107mm |
| Efficiency | 87% |
| Length | 196mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 6.5A |
| Output Voltage | 24V |
| Voltage - Output 1 | 24V |
| Weight | 900g |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power ESP150-24S to view detailed technical specifications.
No datasheet is available for this part.
