
The ESP150-48S DC-DC converter from Traco Power features a single output with a maximum operating voltage of 48V and a maximum output current of 3.3A. It operates within a temperature range of -10°C to 60°C. The converter has a high efficiency of 87% and measures 196mm in length, 107mm in depth, and 45mm in width, weighing 900g.
Traco Power ESP150-48S technical specifications.
| Current - Output 1 | 3.3A |
| Depth | 107mm |
| Efficiency | 87% |
| Length | 196mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Output Voltage | 48V |
| Voltage - Output 1 | 48V |
| Weight | 900g |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power ESP150-48S to view detailed technical specifications.
No datasheet is available for this part.
