
TRACOPOWER 60W, 1 Output, Embedded Switch Mode Power Supply (SMPS), 15V dc, 3.5 A, 4 A
Traco Power ESP60-15SN technical specifications.
| Current - Output 1 | 4A |
| Depth | 80.5mm |
| Efficiency | 81% |
| Length | 134.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Voltage | 15V |
| Voltage - Output 1 | 15V |
| Weight | 480g |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power ESP60-15SN to view detailed technical specifications.
No datasheet is available for this part.