The TAM25-2412 is a through hole isolated DC-DC converter with a maximum operating temperature of 75°C and a minimum operating temperature of -25°C. It has a single output with a maximum current of 2A and a maximum voltage of 12V. The converter has a width of 50.8mm and a depth of 12.7mm, with a length of 50.8mm. It is not RoHS compliant.
Traco Power TAM25-2412 technical specifications.
| Depth | 12.7mm |
| Isolation Voltage | 500V |
| Length | 50.8mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 12V |
| RoHS Compliant | No |
| Width | 50.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.