
The TAM25-2431 is a fixed output DC-DC converter with three outputs, providing 12V at 25W. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The converter is designed for through hole mounting. It is not RoHS compliant.
Traco Power TAM25-2431 technical specifications.
| Height | 10.7mm |
| Length | 61mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Output Current | 250mA |
| Output Power | 25W |
| Output Type | Fixed |
| Output Voltage | 12V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.