
TRACOPOWER TCL 024-105 AC/DC DIN Rail Power Supply, Industrial, Adjustable, Fixed, 1 Output, 85 VAC, 264 VAC, 24 W
Traco Power TCL024-105 technical specifications.
| Current - Output 1 | 4A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Output Power | 24W |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TCL024-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
