![DC/DC converter [Traco Power] TCL 024-112DC DC/DC converter](https://static.datasheets.com/image/2968947-traco-power-tcl024-112dc-image.jpg)
DC/DC converter [Traco Power] TCL 024-112DC DC/DC converter
Traco Power TCL024-112DC technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Depth | 27mm |
| Efficiency | 86% |
| Flammability Rating | UL94 V-0 |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 100mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 24W |
| Max Output Voltage | 15V |
| Min Output Voltage | 12V |
| Max Power Dissipation | 24W |
| Mount | DIN Rail, Wall |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 60W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TCL-DC (24 ~ 60W) |
| Voltage - Output 1 | 12V |
| Weight | 140g |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TCL024-112DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
