
Ac/dc Din Rail Power Supply, Industrial, Adjustable, Fixed, 85 V, 264 V, 60 W, 24 V, 2.5 A Rohs Compliant: Yes
Traco Power TCL060-124C technical specifications.
| Current - Output 1 | 2.5A |
| Efficiency | 88% |
| Isolation Voltage | 3kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Output Power | 60W |
| Max Power Dissipation | 58W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | TCL (60W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TCL060-124C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.