
Switched-mode power supply 48 VDC 60 W, TCL 060-148, Traco Power
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TCL060-148 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 1.25A |
| Depth | 75mm |
| Efficiency | 88% |
| Flammability Rating | UL94 V-0 |
| Isolation Voltage | 1.5kV |
| Length | 100mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.25A |
| Max Output Power | 60W |
| Max Output Voltage | 56V |
| Min Output Voltage | 48V |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 60W |
| Output Voltage | 48V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 48V |
| Weight | 265g |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TCL060-148 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
