AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 120 W, 24 VDC, 5 A
Traco Power TCL120-124 technical specifications.
| Current - Output 1 | 5A |
| Depth | 75mm |
| Efficiency | 88% |
| Length | 100mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 120W |
| Max Output Voltage | 28V |
| Min Output Voltage | 24V |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 120W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| Voltage - Output 1 | 24V |
| Weight | 440g |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TCL120-124 to view detailed technical specifications.
No datasheet is available for this part.