
The TCL24-112 DC-DC converter from Traco Power has an efficiency of 88% and operates within a temperature range of -10°C to 70°C. It can handle a maximum input voltage of 264V and a minimum input voltage of 85V. The output voltage is adjustable between 12V and 15V, with a maximum output current of 2A. The converter is designed for DIN rail mounting.
Traco Power TCL24-112 technical specifications.
| Depth | 75mm |
| Efficiency | 88% |
| Length | 100mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Voltage | 15V |
| Min Output Voltage | 12V |
| Mount | DIN Rail |
| Output Current | 2A |
| Weight | 140g |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TCL24-112 to view detailed technical specifications.
No datasheet is available for this part.
