
The TDR2-0522SM is a dual-output DC-DC converter from Traco Power. It operates from a nominal input voltage of 5V and provides two outputs: 12V and -12V, each with a maximum current of 83mA. The converter has an efficiency of 81% and is RoHS compliant. It is suitable for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 83mA |
| Current - Output 2 | 83mA |
| Depth | 18.9mm |
| Efficiency | 81% |
| Height | 8.7mm |
| Isolation Voltage | 1.5kV |
| Length | 18.9mm |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Current | 83mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TDR 2SM |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 12.8mm |
| RoHS | Compliant |