
TRACOPOWER TDR 2-1222 Isolated Board Mount DC/DC Converter, DIP, Through Hole, Fixed, Adjustable, 18 V, 9 V, 2
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 83mA |
| Current - Output 2 | 83mA |
| Depth | 18.9mm |
| Efficiency | 83% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1.6kV |
| Length | 18.9mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Current | 83mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TDR 2 (2W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 4.5g |
| Width | 12.8mm |
| RoHS | Compliant |