The TDR2-1223SM is a dual-output DC-DC converter from Traco Power. It operates from a nominal input voltage of 12V and provides two outputs: 15V and -15V, each with a maximum current of 67mA. The converter has an efficiency of 84% and is RoHS compliant. It is designed for surface mount applications and has a compact size with dimensions of 18.9mm in length, 12.8mm in width, and 8.7mm in height. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TDR2-1223SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 67mA |
| Current - Output 2 | 67mA |
| Depth | 18.9mm |
| Efficiency | 84% |
| Height | 8.7mm |
| Isolation Voltage | 1.5kV |
| Length | 18.9mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Power | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 67mA |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TDR 2SM |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TDR2-1223SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.