
The TDR2-1223WISM is a dual-output DC-DC converter with a nominal input voltage of 12V and a nominal output voltage of -15V. It has a maximum output current of 67mA and a maximum output power of 1W. The converter operates over a temperature range of -40°C to 85°C and is RoHS compliant. It measures 18.9mm in depth, 12.8mm in width, and 12.5mm in height, and has a surface mount package.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 67mA |
| Current - Output 2 | 67mA |
| Depth | 18.9mm |
| Efficiency | 81% |
| Height | 12.5mm |
| Isolation Voltage | 1.5kV |
| Length | 18.9mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Power | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 67mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TDR 2WISM |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 12.8mm |
| RoHS | Compliant |