
DC/DC converter 9. . .36 VDC 5 VDC 2 W, TDR 2-2411WI, Traco Power
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 400mA |
| Height | 0.35inch |
| Length | 0.74inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TDR 2WI |
| Voltage - Output 1 | 5V |
| Weight | 0.158733oz |
| Width | 0.533inch |
| RoHS | Compliant |