
The TDR2-2412WI is a 24V to 12V DC-DC converter with an efficiency of 81%. It has a maximum output current of 167mA and a maximum output power of 2W. The converter is RoHS compliant and has a maximum operating temperature of 85°C. It is available in a through hole mount package with dimensions of 18.9mm in length, 12.8mm in width, and 8.7mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TDR2-2412WI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 167mA |
| Depth | 18.9mm |
| Efficiency | 81% |
| Height | 8.7mm |
| Isolation Voltage | 1.5kV |
| Length | 18.9mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Power | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 167mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TDR 2WI |
| Voltage - Output 1 | 12V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TDR2-2412WI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.