
The TDR2-2422WISM is a dual-output DC-DC converter from Traco Power with a nominal input voltage of 24V. It provides two outputs, each with a voltage of 12V and a current of 83mA. The converter has an efficiency of 81% and a maximum output power of 2W. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is surface mountable and has a compact size with dimensions of 18.9mm in length and 12.8mm in width.
Traco Power TDR2-2422WISM technical specifications.
| Current - Output 1 | 83mA |
| Current - Output 2 | 83mA |
| Depth | 18.9mm |
| Efficiency | 81% |
| Height | 8.7mm |
| Isolation Voltage | 1.5kV |
| Length | 18.9mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 83mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TDR 2WISM |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TDR2-2422WISM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.