
The TDR2-2423WI is a dual output DC-DC converter from Traco Power with a nominal input voltage of 24V and a maximum input voltage of 36V. It features a maximum output current of 67mA per output and a maximum output power of 2W. The converter has a high efficiency of 81% and is RoHS compliant. It is designed for through hole mount and has a compact size with dimensions of 18.9mm in length, 12.8mm in width, and 8.7mm in height. The TDR2-2423WI operates within a temperature range of -40°C to 85°C and has an isolation voltage of 1.6kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TDR2-2423WI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 67mA |
| Current - Output 2 | 67mA |
| Depth | 18.9mm |
| Efficiency | 81% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1.6kV |
| Length | 18.9mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 67mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TDR 2WI (2W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TDR2-2423WI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.