
The TDR2-4811 is a DC-DC converter with a nominal input voltage of 48V and a nominal output voltage of 5V. It features a maximum output current of 400mA and a maximum output power of 2W. The converter operates within a temperature range of -40°C to 85°C and is RoHS compliant. It has a high efficiency of 81% and is suitable for applications requiring a stable 5V output.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TDR2-4811 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 400mA |
| Depth | 18.9mm |
| Efficiency | 81% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1.6kV |
| Length | 18.9mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TDR 2 (2W) |
| Voltage - Output 1 | 5V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TDR2-4811 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
