The TDR2-4813 DC-DC converter from Traco Power has a nominal input voltage of 48V and a nominal output voltage of 15V. It can handle a maximum output current of 134mA and a maximum output power of 2W. The converter operates within a temperature range of -40°C to 85°C and is RoHS compliant. It has a high efficiency of 82% and features SCP. The device is available in a through-hole package with dimensions of 18.9mm in length, 12.8mm in width, and 8.7mm in height.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 134mA |
| Depth | 18.9mm |
| Efficiency | 82% |
| Features | SCP |
| Height | 8.7mm |
| Isolation Voltage | 1.6kV |
| Length | 18.9mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 134mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 134mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TDR 2 (2W) |
| Voltage - Output 1 | 15V |
| Width | 12.8mm |
| RoHS | Compliant |