The TDR2-4822 is a dual output DC-DC converter with a nominal input voltage of 48V and a nominal output voltage of -12V. It has a maximum output current of 83mA and a maximum output power of 2W. The converter operates over a temperature range of -40°C to 85°C and is RoHS compliant. It is packaged in a through hole DIP package with dimensions of 18.9mm in length, 12.8mm in width, and 8.7mm in height, and weighs 4.5g.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Depth | 18.9mm |
| Efficiency | 83% |
| Height | 8.7mm |
| Isolation Voltage | 1.5kV |
| Length | 18.9mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Current | 83mA |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TDR 2 |
| Weight | 4.5g |
| Width | 12.8mm |
| RoHS | Compliant |