DC/DC converter 9. . .36 VDC 5 VDC 3 W, TDR 3-2411WI, Traco Power
Traco Power TDR3-2411WI technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 600mA |
| Depth | 18.9mm |
| Efficiency | 80% |
| Height | 8.7mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 18.9mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TDR 3WI |
| Voltage - Output 1 | 5V |
| Width | 12.8mm |
| RoHS | Compliant |
No datasheet is available for this part.