The TED2412 is a fixed output DC-DC converter with an output voltage of 12V and a maximum output power of 2W. It has a maximum operating temperature of 75°C and a minimum operating temperature of -25°C. The device is mounted through a hole and has a height of 10mm and a width of 20mm. It can supply a maximum output current of 160mA.
Traco Power TED2412 technical specifications.
| Height | 10mm |
| Length | 32mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 160mA |
| Output Power | 2W |
| Output Type | Fixed |
| Output Voltage | 12V |
| Width | 20mm |
| RoHS | Not Compliant |
No datasheet is available for this part.