
Converter,dc-dc,2W,I/P 24V,18-
Traco Power TED2421 technical specifications.
| Height | 10mm |
| Length | 32mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 80mA |
| Output Power | 2W |
| Output Type | Fixed |
| Output Voltage | 12V |
| RoHS Compliant | No |
| Width | 20mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
