The TEF2022 is a dual output fixed voltage regulator from Traco Power with an output voltage of 15V and an output power of 3W. It has a maximum operating temperature of 75°C and a minimum operating temperature of -25°C. The regulator is mounted through a hole and measures 10mm in height, 20mm in width, and 32mm in length. The TEF2022 is compliant with RoHS regulations.
Traco Power TEF2022 technical specifications.
| Height | 10mm |
| Length | 32mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 3W |
| Output Type | Fixed |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Width | 20mm |
| RoHS | Compliant |
No datasheet is available for this part.