The TEF2411 is a 5V 3W fixed output DC-DC converter with a through hole mount. It operates over a temperature range of -25°C to 75°C. The converter has a single output and can supply up to 600mA of current. It is compliant with RoHS regulations.
Traco Power TEF2411 technical specifications.
| Height | 10mm |
| Length | 32mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 3W |
| Output Type | Fixed |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Width | 20mm |
| RoHS | Compliant |
No datasheet is available for this part.