The TEF2412 is a fixed output DC-DC converter with a nominal output voltage of 12V and a maximum output current of 250mA. It has a maximum output power of 3W and is designed for through hole mounting. The converter operates within a temperature range of -25°C to 75°C. It is compliant with RoHS regulations.
Traco Power TEF2412 technical specifications.
| Height | 10mm |
| Length | 32mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Power | 3W |
| Output Type | Fixed |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Width | 20mm |
| RoHS | Compliant |
No datasheet is available for this part.